text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB810L51

OPB810W Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB810L51 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Features & Applications
The OPB810L51 is a wide gap slotted optical switch with opaque plastic discrete shell material. It provides the flexibility of a custom device from a standard product line.

Features:

  • 0.375” (9.525 mm) wide gap
  • Choice of aperture size
  • Choice of minimum photocurrent
  • Choice of opaque or IR transmissive shells
  • Available for PCBoard mounting or with 24” 26 AWG wires

Applications:

  • Non-contact interruptive object sensing
  • Assembly line automation
  • Machine automation
  • Equipment security
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
25
Total
$530.00
USD
Quantity
Unit Price
10
$2.81
25
$2.77
50
$2.74
100
$2.71
200+
$2.65
Product Variant Information section