text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB853A1

OPB853A Series 30 V 890 nm 40 mA Photodarlington Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB853A1 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 40mA
Power Dissipation: 100mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,595.00
USD
Quantity
Unit Price
100
$3.25
200+
$3.19
Product Variant Information section