Manufacturer Part #
OPB866T55
OPB865 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB866T55 - Product Specification
TT Electronics - Optek Technology OPB866T55 - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
| Mounting Method: | PCB Mount |
Features & Applications
The OPB866T55 is a slotted optical switch with phototransistor sensor, available in two mounting tabs.
This device is designed for direct connection to through hole PCBoards. The housings are made from an opaque grade of injection-molded plastic to minimize sensitivity to both visible and near-infrared light.
Features:
- 0.125” (3.175 mm) slot width
- Choice of aperture (0.050” or 0.010” width)
- Choice of opaque or IR transmissive shell material
- Choice of mounting configurations
- Choice of lead spacing or wires
Applications:
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment safety
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.59
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
PCB Mount