text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB890T11Z

OPB890 Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB890T11Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$507.00
USD
Quantity
Unit Price
5
$5.19
20
$5.13
30
$5.11
75
$5.07
125+
$5.02
Product Variant Information section