text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB980L51Z

SLOTTED OPTICAL SWITCH PHOTOLOGIC

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB980L51Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 3.18mm
Wavelength: 890nm
Forward (Drive) Current: 40mA
Power Dissipation: 100mW
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,172.00
USD
Quantity
Unit Price
200
$5.86
400
$5.83
600+
$5.80
Product Variant Information section