text.skipToContent text.skipToNavigation

Manufacturer Part #

BPW24R

900 nm ±12° Sensitivity Radial Through Hole Silicon PIN Photodiode - TO-18

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BPW24R - Technical Attributes
Attributes Table
Wavelength: 900nm
Bandwidth: 400nm to 1100nm
Angle of Half Sensitivity: ±12°
Power Dissipation: 210mW
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$2,780.00
USD
Quantity
Unit Price
100
$2.84
200
$2.81
400
$2.79
500
$2.78
1,500+
$2.73
Product Variant Information section