text.skipToContent text.skipToNavigation

Manufacturer Part #

BPW46

900 nm ±65° Sensitivity Side View Through Hole Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BPW46 - Technical Attributes
Attributes Table
Wavelength: 900nm
Bandwidth: 430nm to 1100nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 215mW
Mounting Method: Through Hole
Features & Applications

The BPW46 is a silicon PIN photodiode with high speed and high radiant sensitivity in a clear, side view plastic package. It is sensitive to visible, near infrared radiation.

Features:

  • Package type: leaded
  • Package form: side view
  • Dimensions (L x W x H in mm): 5 x 3 x 6.4
  • Radiant sensitive area (in mm2): 7.5
  • High photo sensitivity
  • High radiant sensitivity
  • Suitable for visible and near infrared radiation
  • Fast response times
  • Angle of half sensitivity: ? = ± 65°

Applications:

  • High speed photo detector

View the available list of silicon PIN Photodiode

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,640.00
USD
Quantity
Unit Price
4,000+
$0.41
Product Variant Information section