text.skipToContent text.skipToNavigation

Manufacturer Part #

INL-5APT30

5mm Phototransistor Though Hole Lamp LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux INL-5APT30 - Technical Attributes
Attributes Table
Wavelength: 940nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Viewing Angle: 30°
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$16.00
USD
Quantity
Unit Price
250
$0.064
1,250
$0.0617
5,000
$0.0597
12,500
$0.0584
31,250+
$0.056
Product Variant Information section