text.skipToContent text.skipToNavigation

Manufacturer Part #

OP550C

OP550C Series 890 nm Viewing Angle 60° 2.4 mA NPN Silicon Phototransistor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP550C - Technical Attributes
Attributes Table
Wavelength: 935nm
Bandwidth: 650nm to 1000nm
Angle of Half Sensitivity: ±30°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 2.4mA
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The OP550C is a part of OP55 series side look NPN silicon phototransistor. It has a storage temperature ranging from -40°C to +100°C and its available in RADIAL package.

Features:

  • Wide receiving angle
  • Variety of sensitivity ranges
  • Side looking package for space limited applications

View the available OP55 series of side look NPN silicon phototransistor

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
736
Multiple Of:
1
Total
$471.04
USD
Quantity
Unit Price
30
$0.675
75
$0.66
150
$0.65
300
$0.64
750+
$0.615
Product Variant Information section