text.skipToContent text.skipToNavigation

Manufacturer Part #

PD333-3C/H0/L2

Ø5 mm ±80° 940 nm Through Hole Silicon PIN Photodiode - T1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Everlight PD333-3C/H0/L2 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 400nm to 1100nm
Angle of Half Sensitivity: ±40°
Power Dissipation: 150mW
Viewing Angle: 80°
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
2,500+
$0.255
Product Variant Information section