Manufacturer Part #
Q62702P0216
Radial T1, SFH 229 FA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
ams OSRAM Q62702P0216 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ams OSRAM Q62702P0216 - Technical Attributes
Attributes Table
| Wavelength: | 900nm |
| Bandwidth: | 740nm to 1100nm |
| Angle of Half Sensitivity: | ±15° |
| Viewing Angle: | 30° |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
T-1
Mounting Method:
Through Hole