text.skipToContent text.skipToNavigation

Manufacturer Part #

QSB34CZR

Photodiodes PHOTOSENSOR PIN DIODE SMT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
onsemi QSB34CZR - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 400nm to 1100nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 0.15W
Viewing Angle: 120°
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Singapore:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$375.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section