text.skipToContent text.skipToNavigation

Manufacturer Part #

TEMT1000

TEMT1000 Series 880 nm +/-15° 70 V 200 nA 180 kHz NPN Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay TEMT1000 - Technical Attributes
Attributes Table
Wavelength: 880nm
Bandwidth: 730nm to 1000nm
Angle of Half Sensitivity: ±15°
Power Dissipation: 100mW
CE Voltage-Max: 70V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
3,000+
$0.24
Product Variant Information section