text.skipToContent text.skipToNavigation

Manufacturer Part #

VBP104FAS

VBP104FAS Series 950 nm 215 mW Surface Mount Silicon PIN Photodiode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Vishay VBP104FAS - Technical Attributes
Attributes Table
Wavelength: 950nm
Bandwidth: 780nm to 1050nm
Angle of Half Sensitivity: ±65°
Power Dissipation: 215mW
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.33
Product Variant Information section