Manufacturer Part #
VEMD4110X01
Photo Diode, 0805, low profile, AEC-Q101, operating temp up to 110°C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2015 | ||||||||||
Product Specification Section
Vishay VEMD4110X01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VEMD4110X01 - Technical Attributes
Attributes Table
| Wavelength: | 910nm |
| Bandwidth: | 740nm to 1040nm |
| Angle of Half Sensitivity: | ±55° |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +110°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.21
200
$0.205
1,250
$0.197
2,500+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Surface Mount