text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF16V8CZ-15PU

16V8 Series 8 Macrocell 5 V 15 ns Through Hole High Performance EE PLD - DIP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATF16V8CZ-15PU - Technical Attributes
Attributes Table
No of I/O Lines: 8
No of Macrocells: 8
Propagation Delay: 15ns
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 62MHz
No of Pins: 20
Leakage Current: 10µA
Package Style:  PDIP-20
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
450
Multiple Of:
18
Total
$972.00
USD
Quantity
Unit Price
18
$2.28
54
$2.24
72
$2.23
180
$2.20
270+
$2.16
Product Variant Information section