text.skipToContent text.skipToNavigation

Manufacturer Part #

SLG46824G

SLG46824 Series 5 V 5 mA Green PAK Mixed Signal Matrix - TSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas SLG46824G - Technical Attributes
Attributes Table
No of I/O Lines: 13
No of Macrocells: 19
Supply Voltage: 1.71V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: 65°C to 150°C
Frequency: 25MHz
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,480.00
USD
Quantity
Unit Price
4,000+
$0.87
Product Variant Information section