Manufacturer Part #
TI375C529I3L
Ti375 Series 0.82-0.88 V I/O 227 RAM 27.53 Mb Titanium FPGA - FBGA-529
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Efinix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Efinix TI375C529I3L - Product Specification
Efinix TI375C529I3L - Technical Attributes
Attributes Table
| No of I/O Lines: | 227 |
| RAM Size (Bits): | 2.8867297E7b |
| Supply Voltage: | 0.82V to 0.88V |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -55°C to +150°C |
| Temperature Grade: | Industrial |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
60+
$188.52
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
Surface Mount