text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL12008IB8Z

ISL12008 Series 2.7 - 5.5 V I2C 400 kHz Real Time Clock - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL12008IB8Z - Technical Attributes
Attributes Table
Interface: I2C
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ISL12008IB8Z is a low power real time clock with battery reseal function, available in surface mount SOIC-8 package.

This device provides power-fail indicator, software alarm and intelligent battery backup and uses an external, low-cost 32.768 kHz crystal. The real time clock tracks time with separate registers for hours, minutes, and seconds.

Features:

  • Pin Compatible to ST M41T00S and Maxim DS1340
  • Functionality Equivalent to ST M41T00S and Maxim DS1340
  • Real Time Clock/Calendar
    • Tracks Time in Hours, Minutes, Seconds and Sub-seconds
    • Day of the Week, Day, Month, and Year
  • 512 Hz Frequency Outputs for On-Chip Crystal Compensation
  • Software Alarm
    • Settable to the Second, Minute, Hour, Day of the Week, Day, or Month
  • Automatic Low-Drop Battery Switch for Longest Backup Life
  • Power Failure Detection
  • Battery ReSeal™ for Long Shelf Life
  • I2C Bus™
    • 400 kHz Data Transfer Rate
  • 800 nA Battery Supply Current
  • Small Package Option
    • 8 Ld SOIC
  • Pb-Free (RoHS Compliant)

Applications:

  • Utility Meters
  • HVAC Equipment
  • Audio/Video Components
  • Set-Top Box/Television
  • Modems
  • Network Routers, Hubs, Switches, Bridges
  • Cellular Infrastructure Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$2,959.60
USD
Quantity
Unit Price
98
$1.56
294
$1.54
490
$1.53
1,470
$1.51
2,450+
$1.49
Product Variant Information section