text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL12022MAIBZ

ISL12022MA Series 2.7 - 5.5 V I2C 128 Bytes SRAM Real Time Clock - SOIC-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL12022MAIBZ - Technical Attributes
Attributes Table
Date Format: YY:MM:DD
Time Format: HH:MM:SS
Interface: I2C
Non-Volatile Memory Size: 128B
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The ISL12022MAIBZ is a low power real time clock with battery-backed SRAM temperature compensation, available in surface mount SOIC-20 package.

This device functions include clock/calendar, power fail, low battery monitor, brownout indicator, single periodic or polled alarms, intelligent battery-backup switching, Battery Reseal function and 128 bytes of battery-backed user SRAM.

Features:

  • Embedded 32.768kHz Quartz Crystal in the Package
  • 20 Ld SOIC Package
  • Calendar
  • On-chip Oscillator Temperature Compensation
  • 10-bit Digital Temperature Sensor Output
  • 15 Selectable Frequency Outputs
  • Interrupt for Alarm or 15 Selectable Frequency Outputs
  • Automatic Backup to Battery or Supercapacitor
  • VDD and Battery Status Monitors
  • Battery Reseal™ Function to Extend Battery Shelf Life
  • Power Status Brownout Monitor
  • Time Stamp for Battery Switchover
  • 128 Bytes Battery-Backed User SRAM
  • 1.6μA Max Battery Current
  • I2C-Bus™
  • RoHS Compliant

Applications:

  • Utility Meters
  • POS Equipment
  • Printers and Copiers
  • Digital Cameras
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
760
Multiple Of:
38
Total
$2,964.00
USD
Quantity
Unit Price
38
$4.04
114
$3.99
190
$3.96
570
$3.90
950+
$3.85
Product Variant Information section