text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL12057IBZ

ISL12057 Series 3.6 V I2C / Serial Surface Mount Real Time Clock - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL12057IBZ - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C/Serial
Supply Voltage-Nom: 1.4V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$2,528.40
USD
Quantity
Unit Price
98
$1.33
294
$1.31
490
$1.30
1,470
$1.29
2,450+
$1.27
Product Variant Information section