text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL1219IUZ

ISL1219: Low Power RTC with Battery Backed SRAM and Event Detection, 10 Ld MSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL1219IUZ - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Non-Volatile Memory Size: 2B
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$1,940.40
USD
Quantity
Unit Price
98
$2.03
294
$2.01
392
$2.00
980
$1.98
1,470+
$1.95
Product Variant Information section