Manufacturer Part #
M41T93ZQA6F
M41T93 Series 5.5 V Serial SPI Bus RTC With Battery Switchover-QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics M41T93ZQA6F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M41T93ZQA6F - Technical Attributes
Attributes Table
| Date Format: | DW:DM:M:Y |
| Time Format: | HH:MM:SS:hh |
| Interface: | SPI |
| Non-Volatile Memory Size: | 7B |
| SRAM Size: | 7b |
| Supply Voltage-Nom: | 2.38V to 5.5V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount