text.skipToContent text.skipToNavigation

Manufacturer Part #

M48T58-70PC1

M48T58 Series 64 Kb (8 K x 8) 5.5 V 70 ns Timekeeper® SRAM - PCDIP-28

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M48T58-70PC1 - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: Parallel
Non-Volatile Memory Size: 8kB
Supply Voltage-Nom: 4.75V to 5.5V
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Package Style:  PCDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$358.92
USD
Quantity
Unit Price
12
$29.91
24
$29.72
36
$29.60
60
$29.46
120+
$29.16
Product Variant Information section