text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP7940NT-E/MS

IC RTC CLK/CALENDAR I2C 8-MSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Microchip MCP7940NT-E/MS - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
SRAM Size: 512b
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Extended
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,062.50
USD
Quantity
Unit Price
2,500+
$0.825
Product Variant Information section