text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85063AT/AAZ

PCF85063AT: 5.5 V Tiny Real-Time Clock/Calendar w/Alarm Function and I2C-bus

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2526
Product Specification Section
NXP PCF85063AT/AAZ - Technical Attributes
Attributes Table
Interface: I2C
Supply Voltage-Nom: 0.9V to 5.5V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
990
USA:
990
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.94
USD
Quantity
Unit Price
1
$0.94
10
$0.835
40
$0.775
150
$0.715
500+
$0.66