text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8575TS/1,112

PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
NXP PCF8575TS/1,112 - Technical Attributes
Attributes Table
Package Style:  SSOP-24
Mounting Method: Surface Mount
Features & Applications

NXP is a leading semiconductor company founded by Philips more than 50 years ago. NXP creates semiconductors, system solutions and software that deliver better sensory experiences in TVs, set-top boxes, identification applications, mobile phones, cars and a wide range of other electronic devices.

The PCF8575 is a silicon CMOS circuit. It provides general purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I²C-bus).

The device consists of a 16-bit quasi-bidirectional port and an I²C-bus interface. The PCF8575 has a low current consumption and includes latched outputs with high current drive capability for directly driving LEDs. It also possesses an interrupt line (INT) which can be connected to the interrupt logic of the microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without having to communicate via the I²C-bus. This means that the PCF8575 is an I²C-bus slave transmitter/receiver.

Every data transmission from the PCF8575 must consist of an even number of bytes, the first byte will be referred to as P07 to P00 and the second byte as P17 to P10. The third will be referred to as P07 to P00 and so on.

The PCF8575 features an operating supply voltage 2.5 to 5.5 V and low standby current consumption of 10 µA maximum. It has I²C-bus to parallel port expander, 400 kbits/s FAST I²C-bus and an open-drain interrupt output. It also features a 16-bit remote I/O port for the I²C-bus and is compatible with most microcontrollers. It has latched outputs with high current drive capability for directly driving LEDs and features address by 3 hardware address pins for use of up to 8 devices.

The PCF8575TSDB is an I/O Expander that interfaces with I²C, SMBus. It has a Voltage – Supply 4.5 V ~ 5.5 V and a Frequency – Clock of 400kHz. The PCF8575TSDB has 16 I /O’s. It is 24-pin and is packaged as an SSOP. The PCF8575TSDB is housed in a tube.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1652
Multiple Of:
59
Total
$2,296.28
USD
Quantity
Unit Price
15
$1.49
40
$1.47
150
$1.45
400
$1.43
1,500+
$1.39
Product Variant Information section