text.skipToContent text.skipToNavigation

Manufacturer Part #

RX8900SA:UA3 PURE SN

RX8900SA Series 3 V 32.768 kHz SMT I2C-BUS Real Time Clock Module - SOIC-14

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America RX8900SA:UA3 PURE SN - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
Interface: I2C
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,407.50
USD
Quantity
Unit Price
250+
$5.63
Product Variant Information section