Manufacturer Part #
STPM33TR
STPM33 Series 3.3 V 4 mA 3.6 kHz Single Phase Metering IC - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPM33TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPM33TR - Technical Attributes
Attributes Table
| Wh Accuracy: | 0.1% |
| Interface: | SPI |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount