text.skipToContent text.skipToNavigation

Manufacturer Part #

STPM33TR

STPM33 Series 3.3 V 4 mA 3.6 kHz Single Phase Metering IC - QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
STMicroelectronics STPM33TR - Technical Attributes
Attributes Table
Wh Accuracy: 0.1%
Interface: SPI
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,860.00
USD
Quantity
Unit Price
3,000+
$2.62
Product Variant Information section