Manufacturer Part #
TSCS42A2X1NLGXZAX
Interface - CODECs I2S/PCM CODEC, Dig. Mic, DDX, DSP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tempo Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Package Style:QFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Tempo Semiconductor TSCS42A2X1NLGXZAX - Product Specification
Tempo Semiconductor TSCS42A2X1NLGXZAX - Technical Attributes
Attributes Table
| Supply Voltage: | 1.4V to 5.5V |
| Output Current: | 3mA |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | QFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
566
USA:
566
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
260
$2.95
520
$2.93
780
$2.91
1,040
$2.90
1,300+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
260 per
Package Style:
QFN-48
Mounting Method:
Surface Mount