
Manufacturer Part #
TSCS42A2X1NLGXZAX
Interface - CODECs I2S/PCM CODEC, Dig. Mic, DDX, DSP
Product Specification Section
Tempo Semiconductor TSCS42A2X1NLGXZAX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tempo Semiconductor TSCS42A2X1NLGXZAX - Technical Attributes
Attributes Table
Codec Type: | Stereo Audio |
No of Channels: | 2 |
Interface: | I2C |
Supply Current: | 11mA to 15mA |
Clock Frequency-Max: | 96kHz |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -55°C to +125°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$3.10
20
$3.04
75
$2.99
200
$2.95
750+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk