text.skipToContent text.skipToNavigation

Manufacturer Part #

NCN5150MNTWG

NCN5150 Series 3.3 V Wired M-BUS Slave Transceiver - QFP-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCN5150MNTWG - Technical Attributes
Attributes Table
Supply Voltage: 3.1V to 3.6V
ESD Voltage-Max: 4kV
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,950.00
USD
Quantity
Unit Price
2,500+
$1.18
Product Variant Information section