text.skipToContent text.skipToNavigation

Manufacturer Part #

FIN1019MTCX

FIN1019 Series 3.3 V LVDS High Speed Differential Driver Receiver - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
onsemi FIN1019MTCX - Technical Attributes
Attributes Table
Data Rate: 400Mbps
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,650.00
USD
Quantity
Unit Price
2,500+
$1.06
Product Variant Information section