Manufacturer Part #
HIN202EIBNZ-T7A
HIN202E: ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitter/Receiver, SOIC16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HIN202EIBNZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HIN202EIBNZ-T7A - Technical Attributes
Attributes Table
| Data Rate: | 230kbps |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$1.15
500
$1.14
1,000
$1.13
3,750+
$1.11
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount