Manufacturer Part #
ISL3330IAZ-T
3.3V, ±15kV ESD Protected, Dual Protocol (RS-232/RS-485) Transceivers
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Renesas ISL3330IAZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL3330IAZ-T - Technical Attributes
Attributes Table
| Data Rate: | 20Mbps |
| Supply Voltage: | 3.15V to 3.45V |
| Operating Temp Range: | -40°C to +85°C |
| ESD Voltage-Max: | ±15kV |
| Package Style: | SSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount