text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3222EIVZ-T

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3222EIVZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section