text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL4223EIRZ

ISL4223 Series 500 kbps 5.5 V RS-232 Dual Transceiver - QFN-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Renesas ISL4223EIRZ - Technical Attributes
Attributes Table
Data Rate: 500kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The ISL4223EIRZ is a dual RS-232 transmitter and receiver with manual and automatic power down function which powers down the on-chip power supply and driver circuits. It is available in 16 pin QFN package.

Features:

  • Available in Near Chip Scale QFN (5mmx5mm) Package,
  • which is 40% Smaller than a 20 Ld TSSOP
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3 V
  • RS-232 Compatible with VCC = 2.7 V
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Manual and Automatic Power-down Features (Except ISL3232E)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate : 250 kbps
  • Wide Power Supply Range : Single +2.7 V to +5.5 V
  • Low Supply Current in Power-down State : 150 nA
  • Pb-Free Available (RoHS Compliant)

Applications:

  • Any Space Constrained System Requiring RS-232 Ports
    • Battery Powered, and Portable Equipment
    • Hand-Held Products (GPS Receivers, Bar Code Scanners, etc.)
    • PDAs and Palmtops, Data Cables
    • Cellular/Mobile Phones, Digital Cameras
Pricing Section
Global Stock:
354
USA:
354
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.21
USD
Quantity
Unit Price
1
$3.21
20
$3.15
75
$3.10
200
$3.06
750+
$2.97
Product Variant Information section