text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL83386EIVZ-T

ISL83386E Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL83386EIVZ-T - Technical Attributes
Attributes Table
Data Rate: 500kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 2
Supply Current: 1mA
Output Type: CMOS
No of Terminals: 20
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,525.00
USD
Quantity
Unit Price
2,500+
$1.41
Product Variant Information section