Manufacturer Part #
ISL83387EIVZ-T
ISL83387 Series ±15kV ESD 3 - 5.5 V 500 kbps RS-232 Transceiver - TSSOP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL83387EIVZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL83387EIVZ-T - Technical Attributes
Attributes Table
| Data Rate: | 500kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | TSSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$1.33
5,000+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount