text.skipToContent text.skipToNavigation

Manufacturer Part #

ST3232EBDR

ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
STMicroelectronics ST3232EBDR - Technical Attributes
Attributes Table
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The ST3232EBDR is a 3 V powered RS-232 driver and receiver with low power and high data-rate capabilities of up to 250 kbps and enhanced electrostatic discharge (ESD) protection to ± 8 kV using IEC1000-4-2 contact discharge and ± 15 kV using the human body model.

Features:

  • ESD protection for RS-232 I/O pins
  • ±15 kV human body model
  • ±8 kV IEC 1000-4-2 contact discharge
  • 300 μA supply current
  • 250 kbps minimum guaranteed data rate
  • 6 V/μs minimum guaranteed slew rate
  • Meet EIA/TIA-232 specifications down to 3 V
  • Available in SO-16, SO-16 large and TSSOP16

Applications:

  • Notebook
  • Sub-notebook and Palmtop Computers
  • Battery Powered Equipment
  • Hand-Held Equipment
  • Peripherals and Printers
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.60
5,000+
$0.585
Product Variant Information section