text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3172EIUZ

ISL3172E Series 250 kbps 15 kV Half-Duplex Surface Mount Transceiver - MSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3172EIUZ - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3.6V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 800µA
Output Type: Differential
No of Terminals: 8
Moisture Sensitivity Level: 2
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$1,852.20
USD
Quantity
Unit Price
980
$0.96
1,960
$0.945
2,940
$0.935
3,920+
$0.925
Product Variant Information section