text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3178EIUZ-T

ISL317X Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - MSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Renesas ISL3178EIUZ-T - Technical Attributes
Attributes Table
Data Rate: 20Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,312.50
USD
Quantity
Unit Price
2,500+
$0.925
Product Variant Information section