text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32455EIBZ-T

ISL32455 Series 60 V Fault Protected 3.3 - 5 V 20V CMR RS-485/RS-422 Transceiver

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32455EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps to 1000kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3.3V to 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
320,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,225.00
USD
Quantity
Unit Price
2,500+
$2.89
Product Variant Information section