Manufacturer Part #
ISL32603EFUZ-T7A
ISL3260XE Series 256 to 460 kbps Surface Mount RS-485/RS-422 Transceiver -MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL32603EFUZ-T7A - Technical Attributes
Attributes Table
| Data Rate: | 256kbps to 460kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +125°C |
| Supply Voltage: | 1.8V to 3.6V |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$2.70
500
$2.68
750
$2.67
1,000
$2.66
1,250+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount