Manufacturer Part #
ISL3295EIHZ-T7A
ISL3295 Series 5.5 V 20 Mbps RS-485/RS-422 Transceiver - SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL3295EIHZ-T7A - Technical Attributes
Attributes Table
| Data Rate: | 20Mbps |
| ESD Voltage-Max: | ±16.5kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL3295EIHZ-T7A is a Low power RS-485/RS-422 standard single transmitter with ESD protected for balanced communication. Available in surface mount SOT-23-6 package.
Features:
- High ESD Protection on RS-485 Outputs ±16.5 kV HBM
- IEC61000-4-2 Contact Test Method ±7 kV
- Class 3 ESD Level on all Other Pins >8 kV HBM
- Specified for +125°C Operation (VCC ≤ 3.6 V Only)
- Hot Plug - Tx Outputs Remain Three-state During Power-up
- Low Tx Leakage Allows >256 Devices on the Bus
- High Data Rates up to 20 Mbps
- Low Quiescent Supply Current 150 µA (Max)
- Very Low Shutdown Supply Current 1 µA (Max)
- -7 V to +12 V Common Mode Output Voltage Range (VCC ≤ 3.6 V Only)
- Current Limiting and Thermal Shutdown for Driver Overload Protection (VCC ≤ 3.6 V Only)
- Tri-statable Tx Outputs
- 5 V Tolerant Logic Inputs When VCC ≤5 V
- Pb-Free (RoHS Compliant)
Applications:
- Clock Distribution
- High Node Count Systems
- Space Constrained Systems
- Security Camera Networks
- Building Environmental Control/Lighting Systems
- Industrial/Process Control Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$1.22
500
$1.21
1,000
$1.20
1,250
$1.19
3,750+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount