Manufacturer Part #
ISL83072EIBZA
ISL83072 Series 3.6 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2201 | ||||||||||
Product Specification Section
Renesas ISL83072EIBZA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL83072EIBZA - Technical Attributes
Attributes Table
| Data Rate: | 250kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 3.6V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL83072EIBZA is a BiCMOS RS-485/RS-422 standard single transceiver with 3.3 V supply, Full Fail-Safe and ESD protected. Available in surface mount SOIC-8 package.
Features:
- Pb-Free (RoHS Compliant)
- RS-485 I/O Pin ESD Protection: ±15 kV HBM
- Class 3 ESD Level on all Other Pins: >7 kV HBM
- Full Fail-safe (Open, Short, Terminated/Floating) Receivers
- Hot Plug - Tx and Rx Outputs Remain Three-state During Power-up (Only Versions with Output Enable Pins)
- True 1/8 Unit Load Allows up to 256 Devices on the Bus
- Single 3.3 V Supply
- High Data Rates: up to 20 Mbps
- Low Quiescent Supply Current: 800 μA (Max)
- Ultra Low Shutdown Supply Current: 10 nA
- -7 V to +12 V Common Mode Input/Output Voltage Range
- Half and Full Duplex Pinouts
- Three State Rx and Tx Outputs Available
- Current Limiting and Thermal Shutdown for driver Overload Protection
- Tiny MSOP package offering saves 50% board space
Applications:
- Automated Utility Meter Reading Systems
- High Node Count Systems
- Field Bus Networks
- Security Camera Networks
- Building Environmental Control/Lighting Systems
- Industrial/Process Control Networks
Pricing Section
Global Stock:
1,287
USA:
1,287
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$1.02
75
$0.99
200
$0.965
750
$0.94
2,000+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount