text.skipToContent text.skipToNavigation

Manufacturer Part #

MXL83437E-AGA-R

QUAD RS485 RECEIVER HIGH PERFORMANCE

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MaxLinear MXL83437E-AGA-R - Technical Attributes
Attributes Table
Data Rate: 80Mbps
ESD Voltage-Max: ±16kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 4.5V to 5.5V
Function: Receiver
No. of Receivers: 4
Supply Current: 3mA
Power Dissipation: 138mW
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,075.00
USD
Quantity
Unit Price
2,500+
$2.43
Product Variant Information section