text.skipToContent text.skipToNavigation

Manufacturer Part #

SP483EEN-L/TR

SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - NSOIC-8

Product Specification Section
MaxLinear SP483EEN-L/TR - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.9mA
Power Dissipation: 0.5W
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Features & Applications

The SP483E Series of half-duplex transceiver that meets the specifications of RS-485 and RS-422 serial protocols with enhanced ESD performance. The ESD tolerance has been improved on this device to over ±15 kV for  oth Human Body Model and IEC1000-4-2 Air Discharge Method.

This device is pin-to-pin compatible with Sipex's  P483 device as well as popular industry standards. As with the original version, the SP483E features Sipex's BiCMOS design allowing low power operation without sacrificing performance. The SP483E meet the requirements of the RS-485 and RS-422 protocols up to 250 kbps under load. The SP483E is internally slew rate limited to reduce EMI and can meet the requirements of RS-485 and RS-422 up to 250 kbps. The SP483E is also equipped with a low power Shutdown mode.

Features:

  • +5 V Only
  • Low Power BiCMOS
  • Driver/Receiver Enable for Multi-Drop configurations
  • Enhanced ESD Specifications:
  • +15 KV Human Body Model
  • +15 KV IEC1000-4-2 Air Discharge
  • +8 KV IEC1000-4-2 Contact Discharge
  • Low EMI Transceiver limited to 250 kbps

Learn more about the SP483E family of RS 485/422 Transceivers

Pricing Section
Global Stock:
0
USA:
0
277,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,487.50
USD
Quantity
Unit Price
2,500
$0.595
5,000+
$0.585