text.skipToContent text.skipToNavigation

Manufacturer Part #

ST485BDR

ST485B 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8 (- 40 to 85 °C)

Product Specification Section
STMicroelectronics ST485BDR - Technical Attributes
Attributes Table
Data Rate: 2.5Mbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.75V to 5.25V
Duplex: Half-Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 400µA
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The ST485BDR is a part of ST485 series Transceiver. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The ST485 is al low power transceiver for RS-485 and RS-422 communication. Each part contains one driver and one receiver.This transceiver draw 300 µA (typ.) of supply current when unloaded or fully loaded with disabled drivers.It operates from a single 5 V supply.

Features:

  • Low quiescent current: 300 µA
  • Designed for RS-485 interface application
  • - 7 V to 12 V common mode input voltage range
  • Driver maintains high impedance in 3-state or with the power OFF
  • 70 mV typical input hysteresis
  • 30 ns propagation delay, 5 ns skew
  • Operate from a single 5 V supply
  • Current limiting and thermal shutdown for driver overload protection
  • Allows up to 64 transceivers on the bus

View the complete ST485 family of Transceiver

In telecommunications, RS485 is an electrical specification of a two-wire,[1] half-duplex, multipoint serial communications channel. Since it uses a differential balanced line over twisted pair (like RS-422), it can span relatively large distances (up to 4,000 feet (1,200 m)).

ST485BDR ST485 Series SOP8 Low Quiescent Current Low Power RS-485/RS-422 Transceiver

Pricing Section
Global Stock:
10,000
USA:
10,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000+
$0.375